Souriau Circular Connector, 61 Contacts, Cable Mount, Socket, Male, IP67, IP68, IP69K, UT0W Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-0793
Mfr. Part No.:
UT0W62461PH
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

61

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67, IP68, IP69K

Current Rating

3.0A

Body Orientation

Straight

Series

UT0W

Voltage Rating

250 V

Mating Type

Bayonet

Shell Size

24

Housing Material

Zinc

Strain Relief

No

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Souriau UTO Series Plugs


The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.

Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO “UTG” and “UTP” industrial connector families
Available in a wide range of shell sizes and insert arrangements


Souriau UTO Series of Receptacles