Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Cable Mount, Plug, Female, UT0W Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-0778
Mfr. Part No.:
UT0W61832SH
Brand:
Souriau
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau

Number of Contacts

32

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Current Rating

4A

Series

UT0W

Body Orientation

Straight

Voltage Rating

250 V

Shell Size

18mm

Mating Type

Bayonet

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

Souriau UTO Series Plugs


The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.

Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO “UTG” and “UTP” industrial connector families
Available in a wide range of shell sizes and insert arrangements


Souriau UTO Series of Receptacles