Switchcraft Connector, 1 Contacts, Cable Mount, Plug, Male, 5501 Series
- RS Stock No.:
- 878-7317
- Mfr. Part No.:
- 5501MPX
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-7317
- Mfr. Part No.:
- 5501MPX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| Series | 5501 | |
| Body Orientation | Straight | |
| Housing Material | Brass | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
Series 5501 | ||
Body Orientation Straight | ||
Housing Material Brass | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
Switchcraft Miniature Microphone Connector
Premium range of microphone connectors which accept standard 1/2" conection. Accepts cable up to .187" (4.76 mm)
