Switchcraft Connector, 18 Contacts, Panel Mount, Socket, Male, IP16, IP18, IP66, IP68, EN3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-7200
Mfr. Part No.:
EN3P18M26SX
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

18

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP16, IP18, IP66, IP68

Current Rating

3.0A

Body Orientation

Straight

Series

EN3

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Contact Plating

Gold over Nickel

Maximum Operating Temperature

65.0°C

Contact Material

Copper

Minimum Operating Temperature

-40.0°C

COO (Country of Origin):
US

EN2 & EN3 Series Cable Mount Connectors


Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications

Various termination methods available, including Solder, Crimp & Faston

Note

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.


Switchcraft EN3 and EN2 Series


Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Note

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.