Switchcraft Connector, 7 Contacts, Panel Mount, Socket, Male, IP16, IP18, IP66, IP68, EN3 Series

Bulk discount available

Subtotal (1 unit)*

£9.36

(exc. VAT)

£11.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£9.36
10 - 24£8.89
25 +£8.42

*price indicative

RS Stock No.:
878-7112
Mfr. Part No.:
EN3P7MX
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

7

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder Cup

IP Rating

IP16, IP18, IP66, IP68

Current Rating

6.5A

Series

EN3

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Mating Type

Bayonet

Housing Material

Thermoplastic

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+65°C

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

Panel mount


From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.

Note

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.


Switchcraft EN3 and EN2 Series


Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Note

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.