Switchcraft Connector, 5 Contacts, Panel Mount, Socket, Male, IP16, IP18, IP66, IP68, EN3 Series
- RS Stock No.:
- 878-7102
- Mfr. Part No.:
- EN3P5MX
- Brand:
- Switchcraft
Bulk discount available
Subtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £5.58 |
| 10 - 24 | £5.30 |
| 25 + | £5.03 |
*price indicative
- RS Stock No.:
- 878-7102
- Mfr. Part No.:
- EN3P5MX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP16, IP18, IP66, IP68 | |
| Series | EN3 | |
| Body Orientation | Straight | |
| Voltage Rating | 250.0 V | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 65.0°C | |
| Minimum Operating Temperature | -40.0°C | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP16, IP18, IP66, IP68 | ||
Series EN3 | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature 65.0°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- US
Panel mount
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
