Switchcraft Connector, 12 Contacts, Cable Mount, Socket, Male, IP16, IP18, IP66, IP68, EN3 Series
- RS Stock No.:
- 878-2331
- Mfr. Part No.:
- EN3C12M26X
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-2331
- Mfr. Part No.:
- EN3C12M26X
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder Cup | |
| IP Rating | IP16, IP18, IP66, IP68 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Series | EN3 | |
| Voltage Rating | 250 V ac/dc | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +65°C | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder Cup | ||
IP Rating IP16, IP18, IP66, IP68 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Series EN3 | ||
Voltage Rating 250 V ac/dc | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +65°C | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
EN2 & EN3 Series Cable Mount Connectors
Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications
Various termination methods available, including Solder, Crimp & Faston
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
