Hirose Connector, 10 Contacts, Cable Mount, Plug, Female, IP67, IP68, HR08D Series
- RS Stock No.:
- 875-2721
- Mfr. Part No.:
- HR08D-12WLPM-10SC
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-2721
- Mfr. Part No.:
- HR08D-12WLPM-10SC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 10 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67, IP68 | |
Current Rating | 3.0A | |
Body Orientation | Right Angle | |
Series | HR08D | |
Voltage Rating | 200.0 V , 250.0 V | |
Shell Size | 12 | |
Mating Type | Bayonet | |
Housing Material | Aluminium Alloy, Polyamide Resin, Zinc Alloy | |
Contact Plating | Gold | |
Priced to Clear | Yes | |
Contact Material | Bronze | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67, IP68 | ||
Current Rating 3.0A | ||
Body Orientation Right Angle | ||
Series HR08D | ||
Voltage Rating 200.0 V , 250.0 V | ||
Shell Size 12 | ||
Mating Type Bayonet | ||
Housing Material Aluminium Alloy, Polyamide Resin, Zinc Alloy | ||
Contact Plating Gold | ||
Priced to Clear Yes | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Hirose HR08D Series Push-On Bayonet Lock Connectors
From Hirose, this HR08D series connector is compact and waterproof. This RoHS complaint circular connector has push-on bayonet locking and is designed for harsh environments. The HR08D series of M12 connectors are oil-proof and are rated to IP68. The mating guide keys are at three points to prevent contact damage, and assist with blind mating. Un-mating of the connector is achieved by rotating the locking collar to release the lock then pulling it apart.
Features and Benefits:
Bayonet lock type
Oil-proof and waterproof IP68 rated
Secure cable strain relief
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Oil-proof and waterproof IP68 rated
Secure cable strain relief
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Applications
Servo motor construction
Industrial equipment
Test and measurement equipment
Robotics
Industrial equipment
Test and measurement equipment
Robotics
Note
Manufacturers part numbers ending in SC are crimp variants, ending in S, are solder buckets. Crimp contacts not provided. See stock number 875-2762