Amphenol Aerospace Circular Connector, 8 Contacts, Wall Mount, Plug, Male, CL/Class L Series
- RS Stock No.:
- 875-1807
- Mfr. Part No.:
- CL90558C44412P
- Brand:
- Amphenol Aerospace
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1807
- Mfr. Part No.:
- CL90558C44412P
- Brand:
- Amphenol Aerospace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 8 | |
| Mounting Type | Wall Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| Current Rating | 100.0A | |
| Body Orientation | Straight | |
| Series | CL/Class L | |
| Voltage Rating | 120208.0 V , 240416.0 V , 277480.0 V | |
| Shell Size | 44 | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 125.0°C | |
| Minimum Operating Temperature | -55.0°C | |
Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 8 | ||
Mounting Type Wall Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 100.0A | ||
Body Orientation Straight | ||
Series CL/Class L | ||
Voltage Rating 120208.0 V , 240416.0 V , 277480.0 V | ||
Shell Size 44 | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 125.0°C | ||
Minimum Operating Temperature -55.0°C | ||
Non Compliant
- COO (Country of Origin):
- IN
Amphenol® Class L Wall Mount Plug
Amphenol Class L MIL-DTL-22992
From Amphenol, Class L meets the demands for heavy duty & heavy power connectors that are critical for rugged environmental conditions.
Current ranges 40 → 200 amps
Safety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under load
Fool-proof mating
Standardization: MIL-DTL-22992 Class L insert arrangements specify connector/ cable combinations for maximum reliability
No insertion tools required
Arc Quenching Design: Recessed socket contacts within the insert create an arc suppressing chamber which protects the user when connectors are separated under load
Waterproof Design: A unique combination of grommets and seals provides waterproofing in any condition, mated or unmated, capped or uncapped
Rugged Construction: Machined from high strength aluminium, Straight-line attachment of accessories eliminates possibility of cable twisting or misalignment
Safety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under load
Fool-proof mating
Standardization: MIL-DTL-22992 Class L insert arrangements specify connector/ cable combinations for maximum reliability
No insertion tools required
Arc Quenching Design: Recessed socket contacts within the insert create an arc suppressing chamber which protects the user when connectors are separated under load
Waterproof Design: A unique combination of grommets and seals provides waterproofing in any condition, mated or unmated, capped or uncapped
Rugged Construction: Machined from high strength aluminium, Straight-line attachment of accessories eliminates possibility of cable twisting or misalignment
