Amphenol Aerospace Circular Connector, 14 Contacts, Flange Mount, Miniature Connector, Female, 165 Series
- RS Stock No.:
- 875-1371
- Mfr. Part No.:
- 10-818003-02S
- Brand:
- Amphenol Aerospace
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1371
- Mfr. Part No.:
- 10-818003-02S
- Brand:
- Amphenol Aerospace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 14 | |
| Mounting Type | Flange Mount | |
| Connector Size | Miniature | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 17.0A | |
| Body Orientation | Straight | |
| Series | 165 | |
| Voltage Rating | 500.0 V | |
| Mating Type | Bayonet | |
| Housing Material | Aluminium | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 14 | ||
Mounting Type Flange Mount | ||
Connector Size Miniature | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 17.0A | ||
Body Orientation Straight | ||
Series 165 | ||
Voltage Rating 500.0 V | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Non Compliant
- COO (Country of Origin):
- MX
Amphenol® 165 Series Receptacle
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Note
Plugs mate with receptacles. If the selected plug has male (pin) contacts, the receptacle must have female (socket) contacts for the connectors to mate.
Amphenol® 165 Series
