Amphenol Industrial Circular Connector, 9 Contacts, Panel Mount, Miniature Connector, Male, 165 Series
- RS Stock No.:
- 875-1368
- Mfr. Part No.:
- 165-15
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-1368
- Mfr. Part No.:
- 165-15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 9 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Series | 165 | |
| Body Orientation | Straight | |
| Voltage Rating | 500 V | |
| Mating Type | Bayonet | |
| Housing Material | Aluminium | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Series 165 | ||
Body Orientation Straight | ||
Voltage Rating 500 V | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Non Compliant
Amphenol Circular Connector
The Amphenol 165 series 9-contacts, male miniature connector has a plug-type connection. This panel mount connector has a voltage rating of 500VDC/AC and a current rating of up to 7.5A per contact. The plug-type connection is for CAT6 Ethernet cable assembly. It has a bayonet mating connection for quick and reliable connecting. This connector is made of high-grade aluminium with grey anodized finish and copper alloy contacts with gold over nickel plating.
Note:
Plugs mate with receptacles. If the selected plug has male (pin) contacts, the receptacle must have female (socket) contacts for the connectors to mate
Note:
Plugs mate with receptacles. If the selected plug has male (pin) contacts, the receptacle must have female (socket) contacts for the connectors to mate
Features and Benefits
Rugged and reliable
Straight body orientation
Solder termination
Operating temperature ranges between -40°C and 125°C
Straight body orientation
Solder termination
Operating temperature ranges between -40°C and 125°C
Applications
Military applications
Industrial applications
Industrial applications
Certifications
UL approved
