Amphenol Industrial Circular Connector, 14 Contacts, Cable Mount, Miniature Connector, Male, 165 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
875-1365
Mfr. Part No.:
165-29
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

14

Mounting Type

Cable Mount

Connector Size

Miniature

Contact Gender

Male

Termination Method

Solder

Current Rating

17.0A

Body Orientation

Straight

Series

165

Voltage Rating

500.0 V

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Gold over Nickel

Contact Material

Copper

Non Compliant

COO (Country of Origin):
MX

Amphenol® 165 Series Plugs


From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.

Approximately ⅓ of the size and weight of standard MIL-C-5015 connectors
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497


Amphenol® 165 Series