Phoenix Contact PV-FT-CM-C-4-130-RD Series, Cable Mount Solar Panel Connector
- RS Stock No.:
- 871-8103
- Mfr. Part No.:
- 1805164
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-8103
- Mfr. Part No.:
- 1805164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Plug/Socket | Plug | |
Series | PV-FT-CM-C-4-130-RD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Plug/Socket Plug | ||
Series PV-FT-CM-C-4-130-RD | ||
Non Compliant
- COO (Country of Origin):
- DE
Photovotaic Connectors, 1500V
A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.