Phoenix Contact Circular Connector, M12 Connector, Plug
- RS Stock No.:
- 861-1276
- Mfr. Part No.:
- 1693429
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.96 |
*price indicative
- RS Stock No.:
- 861-1276
- Mfr. Part No.:
- 1693429
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Connector, Universal, 5-position, shielded, Plug angled M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Circular Connector Plug
- Phoenix Contact Circular Connector Plug and Socket
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Circular Connector Plug IP67, SAC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 SACC Series
