Phoenix Contact Circular Connector, 5 Contacts
- RS Stock No.:
- 861-0800
- Mfr. Part No.:
- 1521397
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.56
(exc. VAT)
£36.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.56 |
*price indicative
- RS Stock No.:
- 861-0800
- Mfr. Part No.:
- 1521397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 5-position, Socket straight 7/8"-UNF, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg13,5, external cable diameter 10 mm ... 12 mm
Related links
- Phoenix Contact Circular Connector, 5 Contacts
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector Female
- Phoenix Contact Circular Connector M12 Connector, Plug
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector Front Mount
- Phoenix Contact Circular Connector M12 Connector Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
