Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 box of 20 units)*

£208.87

(exc. VAT)

£250.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£208.87£10.444

*price indicative

RS Stock No.:
857-6041
Mfr. Part No.:
1436314
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Rear

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Orientation

Straight

Voltage

60V

Coding

A

Minimum Operating Temperature

-25°C

Termination Type

Solder Cup

Housing Material

Plastic

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 5-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with solder cups, plastic version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy