Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male, IP67, SACC Series

Subtotal (1 box of 60 units)*

£629.63

(exc. VAT)

£755.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£629.63£10.494

*price indicative

RS Stock No.:
857-0099
Mfr. Part No.:
1552188
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Rear

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SACC

Coding

B

Voltage

60 V

Minimum Operating Temperature

-25°C

Mating Type

SPEEDCON

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with straight THR solder connection

Related links