Souriau Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 851-0498
- Mfr. Part No.:
- UTS012E4P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0498
- Mfr. Part No.:
- UTS012E4P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 4 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68, IP69K | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | UTS | |
| Voltage Rating | 500 V | |
| Mating Type | Bayonet | |
| Shell Size | 12 | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Mounting Type Flange Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 500 V | ||
Mating Type Bayonet | ||
Shell Size 12 | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Souriau UTS Hi Seal
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
High density layouts
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Souriau UTS Series Plugs & Receptacles
