Souriau Sunbank by Eaton Circular Connector Contact, 4 Contacts, Cable Mount, UTS Series
- RS Stock No.:
- 851-0489
- Mfr. Part No.:
- UTS6JC12E4S
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0489
- Mfr. Part No.:
- UTS6JC12E4S
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Termination Method | Solder | |
Series | UTS | |
Voltage Rating | 500 V | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Souriau | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series UTS | ||
Voltage Rating 500 V | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS