Souriau Connector, 4 Contacts, Cable Mount, Plug, Male, IP40, JBX Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-8502
Mfr. Part No.:
JBXFD2G04MCSZSR
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP40

Current Rating

15.0A

Series

JBX

Body Orientation

Straight

Voltage Rating

1.0 kV , 800.0 V

Mating Type

Push-Pull

Shell Size

2

Housing Material

Brass

Strain Relief

Yes

Contact Plating

Nickel over Gold

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

125.0°C

COO (Country of Origin):
DO

Souriau JBX/JDX Series of Receptacles


The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.

Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated


Souriau JBX/JDX Series of Receptacles