Souriau Circular Connector Contact, 8291 Series

Discontinued
RS Stock No.:
848-8489
Mfr. Part No.:
82913604A
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Current Rating

44A

Series

8291

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
FR

Souriau 8291 Series


The 8291 Series from Souriau offers customers the opportunity to reduce the number of connectors when combining signal and high current applications into 1 connector. The signal cavities accept the full range of TRIM TRIO size 16 contacts for applications up to 13 A.

For use with the TRIM TRIO™ range
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper


Souriau 8291 Series