Souriau Connector, 11 Contacts, Flange Mount, Plug, Male, UTG Series
- RS Stock No.:
- 848-8449
- Mfr. Part No.:
- UTG02411P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8449
- Mfr. Part No.:
- UTG02411P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 11 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | UTG | |
| Shell Size | 24 | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 125.0°C | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 11 | ||
Mounting Type Flange Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series UTG | ||
Shell Size 24 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- FR
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
Souriau UTG Series
