Souriau Connector, 18 Contacts, Cable Mount, Plug, Male, IP40, JBX Series
- RS Stock No.:
- 848-8344
- Mfr. Part No.:
- JBXFD2G18MCSDSMR
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8344
- Mfr. Part No.:
- JBXFD2G18MCSDSMR
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 18 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP40 | |
| Current Rating | 5.5A | |
| Series | JBX | |
| Body Orientation | Straight | |
| Voltage Rating | 460.0 V , 660.0 V | |
| Mating Type | Push-Pull | |
| Shell Size | 2 | |
| Housing Material | Brass | |
| Strain Relief | Yes | |
| Contact Plating | Nickel over Gold | |
| Minimum Operating Temperature | -40.0°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 125.0°C | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 18 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP40 | ||
Current Rating 5.5A | ||
Series JBX | ||
Body Orientation Straight | ||
Voltage Rating 460.0 V , 660.0 V | ||
Mating Type Push-Pull | ||
Shell Size 2 | ||
Housing Material Brass | ||
Strain Relief Yes | ||
Contact Plating Nickel over Gold | ||
Minimum Operating Temperature -40.0°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- DO
Souriau JBX/JDX Series of Receptacles
The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Souriau JBX/JDX Series of Receptacles
