Souriau Sunbank by Eaton Circular Connector, 5 Contacts, Cable Mount, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 848-8111
- Mfr. Part No.:
- UTS6JC14E5P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8111
- Mfr. Part No.:
- UTS6JC14E5P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Series | UTS | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Mating Type | Bayonet | |
| Shell Size | 14 | |
| Housing Material | Thermoplastic | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Series UTS | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Mating Type Bayonet | ||
Shell Size 14 | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
