Souriau Connector, 6 Contacts, Flange Mount, Plug, Male, IP67, IP68, IP69K, UT0W Series
- RS Stock No.:
- 848-8013
- Mfr. Part No.:
- UT0W0106PH
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8013
- Mfr. Part No.:
- UT0W0106PH
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 6 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP68, IP69K | |
| Series | UT0W | |
| Body Orientation | Straight | |
| Mating Type | Bayonet | |
| Shell Size | 10 | |
| Housing Material | Zinc | |
| Strain Relief | No | |
| Maximum Operating Temperature | 105.0°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
| Brand Souriau Sunbank by Eaton | ||
| Number of Contacts 6 | ||
| Mounting Type Flange Mount | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| Termination Method Crimp | ||
| IP Rating IP67, IP68, IP69K | ||
| Series UT0W | ||
| Body Orientation Straight | ||
| Mating Type Bayonet | ||
| Shell Size 10 | ||
| Housing Material Zinc | ||
| Strain Relief No | ||
| Maximum Operating Temperature 105.0°C | ||
| Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- FR
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
Souriau UTO Series of Receptacles
