Souriau Circular Connector, 48 Contacts, Flange Mount, Plug, Male, IP65, UTP Series
- RS Stock No.:
- 848-7957
- Mfr. Part No.:
- UTP02448P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-7957
- Mfr. Part No.:
- UTP02448P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 48 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP65 | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | UTP | |
| Shell Size | 24 | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Maximum Operating Temperature | 125.0°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
| Brand Souriau Sunbank by Eaton | ||
| Number of Contacts 48 | ||
| Mounting Type Flange Mount | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| Termination Method Crimp | ||
| IP Rating IP65 | ||
| Current Rating 13.0A | ||
| Body Orientation Straight | ||
| Series UTP | ||
| Shell Size 24 | ||
| Mating Type Bayonet | ||
| Housing Material Thermoplastic | ||
| Strain Relief No | ||
| Maximum Operating Temperature 125.0°C | ||
| Minimum Operating Temperature -55.0°C | ||
Non Compliant
- COO (Country of Origin):
- FR
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
