Bulgin Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, IP69K, Buccaneer 900 Series
- RS Stock No.:
- 842-0055
- Mfr. Part No.:
- PXA921/04/P
- Brand:
- Bulgin
- RS Stock No.:
- 842-0055
- Mfr. Part No.:
- PXA921/04/P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68, IP69K | |
| Current Rating | 32.0A | |
| Body Orientation | Straight | |
| Series | Buccaneer 900 | |
| Voltage Rating | 600.0 V | |
| Mating Type | Threaded | |
| Shell Size | 46 | |
| Housing Material | Polymer | |
| Contact Plating | Nickel | |
| Strain Relief | Yes | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68, IP69K | ||
Current Rating 32.0A | ||
Body Orientation Straight | ||
Series Buccaneer 900 | ||
Voltage Rating 600.0 V | ||
Mating Type Threaded | ||
Shell Size 46 | ||
Housing Material Polymer | ||
Contact Plating Nickel | ||
Strain Relief Yes | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TN
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Cable Mount


