Bulgin Connector, 32 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 841-9430
- Mfr. Part No.:
- PXP7011/32S/CR/0709
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-9430
- Mfr. Part No.:
- PXP7011/32S/CR/0709
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 32 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp, Solder | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 3A | |
Body Orientation | Straight | |
Series | Buccaneer 7000 | |
Voltage Rating | 600 V ac/dc | |
Mating Type | Quick Connect | |
Shell Size | 42mm | |
Housing Material | PC/PBT | |
Strain Relief | No | |
Contact Plating | Gold | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 32 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Series Buccaneer 7000 | ||
Voltage Rating 600 V ac/dc | ||
Mating Type Quick Connect | ||
Shell Size 42mm | ||
Housing Material PC/PBT | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- TN
Buccaneer 7000 Series Plastic In-Line Connectors
Bulgin Buccaneer 7000 Series