Bulgin Connector, 6 Contacts, Panel Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 841-9250
- Mfr. Part No.:
- PXP7010/06S/ST/1315
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-9250
- Mfr. Part No.:
- PXP7010/06S/ST/1315
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 6 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 10A | |
Series | Buccaneer 7000 | |
Body Orientation | Straight | |
Voltage Rating | 600 V ac/dc | |
Mating Type | Quick Connect | |
Shell Size | 42mm | |
Housing Material | PC/PBT | |
Contact Plating | Nickel | |
Strain Relief | No | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 10A | ||
Series Buccaneer 7000 | ||
Body Orientation Straight | ||
Voltage Rating 600 V ac/dc | ||
Mating Type Quick Connect | ||
Shell Size 42mm | ||
Housing Material PC/PBT | ||
Contact Plating Nickel | ||
Strain Relief No | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Plastic Cable Plug Connectors
These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series