Bulgin Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, IP69K, Buccaneer 400 Series
- RS Stock No.:
- 841-9134
- Mfr. Part No.:
- PX0410/06P/5559
- Brand:
- Bulgin
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.84
(exc. VAT)
£14.21
(inc. VAT)
- RS Stock No.:
- 841-9134
- Mfr. Part No.:
- PX0410/06P/5559
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp, Solder | |
| IP Rating | IP68, IP69K | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Series | Buccaneer 400 | |
| Voltage Rating | 125 V ac/dc | |
| Mating Type | Threaded | |
| Shell Size | 19 | |
| Housing Material | Polyamide | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Series Buccaneer 400 | ||
Voltage Rating 125 V ac/dc | ||
Mating Type Threaded | ||
Shell Size 19 | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
In-line Cable Coupler Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use



