Bulgin Circular Connector, 12 Contacts, In-line, Plug, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 841-8951
- Mfr. Part No.:
- PX0410/12S/6570
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-8951
- Mfr. Part No.:
- PX0410/12S/6570
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 12 | |
Mounting Type | In-line | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP68 | |
Current Rating | 1A | |
Body Orientation | Straight | |
Series | Buccaneer 400 | |
Voltage Rating | 50 V ac/dc | |
Mating Type | Quick Connect | |
Housing Material | Polyamide | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 12 | ||
Mounting Type In-line | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 1A | ||
Body Orientation Straight | ||
Series Buccaneer 400 | ||
Voltage Rating 50 V ac/dc | ||
Mating Type Quick Connect | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series