Banner Connector, 5 Contacts, Cable Mount, Plug, Female, FIC Series
- RS Stock No.:
- 840-0739
- Mfr. Part No.:
- FIC-M12F5A
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-0739
- Mfr. Part No.:
- FIC-M12F5A
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Body Orientation | Right Angle | |
| Series | FIC | |
| Mating Type | Threaded | |
Select all | ||
|---|---|---|
Brand Banner | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Body Orientation Right Angle | ||
Series FIC | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- US
Turck Euro-Style Field-Wireable Connectors (M12)
Turck Euro-Style field wireable 4 and 5 way M12 connectors are designed for use in many industrial applications. The plugs and sockets have gold plated contacts, rated to IP67 and have an external cable capacity of 4 to 5 mm.
Turck Minifast Series
