Lemo Circular Connector, 7 Contacts, Panel Mount, Socket, Male, IP68, 0T Series
- RS Stock No.:
- 832-6653
- Mfr. Part No.:
- EGG.0T.307.CLL
- Brand:
- Lemo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-6653
- Mfr. Part No.:
- EGG.0T.307.CLL
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2.5A | |
| Series | 0T | |
| Body Orientation | Straight | |
| Shell Size | 0 | |
| Mating Type | Push-Pull | |
| Housing Material | Brass | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2.5A | ||
Series 0T | ||
Body Orientation Straight | ||
Shell Size 0 | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CH
0T Series Cable Mount, IP68
The 0T series of panel mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
360 degree shielding
IP68 when mated
Push-pull self latching system
IP68 when mated
Push-pull self latching system
Standards
IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3
0T Series - Metal
