Lemo Connector, 6 Contacts, Cable Mount, Plug, Female, IP68, 0T Series
- RS Stock No.:
- 832-6644
- Mfr. Part No.:
- FGG.0T.306.CLAC50Z
- Brand:
- Lemo
Discontinued
- RS Stock No.:
- 832-6644
- Mfr. Part No.:
- FGG.0T.306.CLAC50Z
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2.5A | |
| Series | 0T | |
| Body Orientation | Straight | |
| Shell Size | 0 | |
| Mating Type | Push-Pull | |
| Housing Material | Brass | |
| Maximum Operating Temperature | +200°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2.5A | ||
Series 0T | ||
Body Orientation Straight | ||
Shell Size 0 | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Maximum Operating Temperature +200°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CH
0T Series Cable Mount, IP68
The 0T series of cable mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
360 degree shielding
IP68 when mated
For cables 1.0 to 5.0mm
IP68 when mated
For cables 1.0 to 5.0mm
Standards
IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3
0T Series - Metal
