Lemo Connector, 5 Contacts, Cable Mount, Plug, Female, IP68, 0T Series

Discontinued
RS Stock No.:
832-6625
Mfr. Part No.:
FGG.0T.305.CLAC50Z
Brand:
Lemo
Find similar products by selecting one or more attributes.
Select all

Brand

Lemo

Number of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

6.5A

Series

0T

Body Orientation

Straight

Shell Size

0

Mating Type

Push-Pull

Housing Material

Brass

Contact Material

Brass

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CH

0T Series Cable Mount, IP68


The 0T series of cable mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.

360 degree shielding
IP68 when mated
For cables 1.0 to 5.0mm

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3


0T Series - Metal