Hirose Connector, 4 Contacts, Panel Mount, Through Hole, Micro Connector, Socket, Female, HR10 Series
- RS Stock No.:
- 827-8832
- Mfr. Part No.:
- HR10-7R-4SA(73)
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-8832
- Mfr. Part No.:
- HR10-7R-4SA(73)
- Brand:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount, Through Hole | |
Connector Size | Micro | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | PCB Pin | |
Current Rating | 2A | |
Series | HR10 | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Shell Size | 7 | |
Housing Material | Brass, Zinc Alloy | |
Contact Plating | Gold | |
Contact Material | Beryllium, Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount, Through Hole | ||
Connector Size Micro | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method PCB Pin | ||
Current Rating 2A | ||
Series HR10 | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Shell Size 7 | ||
Housing Material Brass, Zinc Alloy | ||
Contact Plating Gold | ||
Contact Material Beryllium, Phosphor Bronze | ||