Souriau Connector, 6 Contacts, Panel Mount, Socket, Male and Female Contacts, IP68, IP69K, UTL Series
- RS Stock No.:
- 818-3434
- Mfr. Part No.:
- UTL7102G1W3P14AWG
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-3434
- Mfr. Part No.:
- UTL7102G1W3P14AWG
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Series | UTL | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Shell Size | 10 | |
| Mating Type | Latch Lock | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40.0°C | |
| Series Number | UTL7 | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | 105.0°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female, Male | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Series UTL | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Shell Size 10 | ||
Mating Type Latch Lock | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -40.0°C | ||
Series Number UTL7 | ||
Priced to Clear Yes | ||
Maximum Operating Temperature 105.0°C | ||
- COO (Country of Origin):
- FR
Souriau UTL Waterproof Evaluation Kits
A range of UTL series evaluation kits, comprising of connector, contacts and cable boot, available in cable plug, receptacle and jam nut versions.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
