Souriau Connector, 6 Contacts, Cable Mount, Plug, Male and Female Contacts, IP68, IP69K, UTL Series
- RS Stock No.:
- 818-3419
- Mfr. Part No.:
- UTL6102G1W3S14AWG
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-3419
- Mfr. Part No.:
- UTL6102G1W3S14AWG
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female, Male | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Series | UTL | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Mating Type | Latch Lock | |
| Shell Size | 10 | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40.0°C | |
| Series Number | UTL6 | |
| Maximum Operating Temperature | 105.0°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female, Male | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Series UTL | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Mating Type Latch Lock | ||
Shell Size 10 | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -40.0°C | ||
Series Number UTL6 | ||
Maximum Operating Temperature 105.0°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FR
Souriau UTL Waterproof Evaluation Kits
A range of UTL series evaluation kits, comprising of connector, contacts and cable boot, available in cable plug, receptacle and jam nut versions.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
