Souriau Connector, 6 Contacts, In-line, Socket, Female, IP68, IP69K, UTL Series
- RS Stock No.:
- 818-3409
- Mfr. Part No.:
- UTL1102G1W3S
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-3409
- Mfr. Part No.:
- UTL1102G1W3S
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16A | |
| Series | UTL | |
| Body Orientation | Straight | |
| Voltage Rating | 600 V | |
| Shell Size | 10 | |
| Mating Type | Latch Lock | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Series Number | UTL1 | |
| Maximum Operating Temperature | +105°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 16A | ||
Series UTL | ||
Body Orientation Straight | ||
Voltage Rating 600 V | ||
Shell Size 10 | ||
Mating Type Latch Lock | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Series Number UTL1 | ||
Maximum Operating Temperature +105°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Souriau UTL Series Waterproof Connectors
These UTL Series connectors are the latest edition to the Souriau Trim Trio range. The UTL range of connectors offer full IP68/69K rating, UV resistance and UL/IEC compliance. Plastic bodied circular connectors featuring a stainless latch and a key hole coupling system to enable blind mating with an audible click. These durable UTL connectors, being fully waterproof, can be used whilst underwater and be cleaned with a high pressure water hose.
Features and Benefits
• Thermoplastic housing with stainless latch
• IP68/69K rated
• UL 94 5VA flammability rating
• Salt spray resistance up to 1000 hours
• Fluid resistance, gas and oil, mineral oil, acid bath
• Up to 1000 mating cycles
• Blind mating with audible click
• Rated current 16A
• IP68/69K rated
• UL 94 5VA flammability rating
• Salt spray resistance up to 1000 hours
• Fluid resistance, gas and oil, mineral oil, acid bath
• Up to 1000 mating cycles
• Blind mating with audible click
• Rated current 16A
Application Information
Souriau UTL series connectors are a versatile range of circular connectors suitable for many applications such as building automation and control systems, energy and power, telecoms and medical amongst many others.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
