Amphenol Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, BD Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
811-4312
Mfr. Part No.:
BD-04BMFA-LL7001
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

BD

Body Orientation

Straight

Voltage Rating

500 V dc

Mating Type

Bayonet

Housing Material

Glass Fibre Reinforced Nylon

Contact Plating

Gold

Priced to Clear

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper Alloy

Amphenol LTW Standard Size Male Cable Mount Circular Plug Connectors


Amphenol LTW standard size bayonet locking female gender cable mount connectors in male or female contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.

IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock

Note

BD and BU types refers to the manufacturers part number.

Approvals

UL Recognised


Amphenol LTW Series Connectors