Amphenol LTW Standard Size Male Panel Mount Circular Receptacle Connectors
Amphenol LTW standard size bayonet locking male gender panel mount connectors in male or female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.
IP67 Operating temperature range -40 to +105° C Durability 1000 mating cycles BD types 5A, BU types 2A rating Solder contacts 2 point bayonet lock
Note
BD and BU types refers to the manufacturers part number.
Approvals
UL Recognised
Amphenol LTW Series Connectors
Attribute
Value
Number of Contacts
3
Mounting Type
Panel Mount
Connector Size
Standard
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
BD
Body Orientation
Straight
Voltage Rating
500 V dc
Mating Type
Bayonet
Housing Material
Glass Fibre Reinforced Nylon
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.