Bulgin Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

Image representative of range

RS Stock No.:
807-2700
Mfr. Part No.:
PXM7011/02S/ST/1113/SN
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600.0 V

Shell Size

42

Mating Type

Quick Connect

Housing Material

Zinc

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+120°C

Series Number

7000

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TN

7000 Series Buccaneer Metal Cable Plug Connectors


These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available

Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

Approvals

cULS, UL, VDE, CCC


Bulgin Buccaneer 7000 Series