Bulgin Connector, 32 Contacts, Panel Mount, Plug, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

Image representative of range

RS Stock No.:
806-8644
Mfr. Part No.:
PXP7012/32S/CR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

32

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

3A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600 V ac/dc

Mating Type

Push-Pull

Housing Material

PC/PBT

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

COO (Country of Origin):
TN

7000 Series Buccaneer Plastic Panel Mount Receptacle Connectors


These thermoplastic Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Note

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

Approvals

cULS, UL, VDE, CCC


Bulgin Buccaneer 7000 Series