RS PRO Connector, 7 Contacts, Cable Mount, Plug, Female, IP68
- RS Stock No.:
- 805-1725
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-1725
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Series | 68 | |
| Body Orientation | Straight | |
| Mating Type | Push-Pull | |
| Housing Material | Nylon | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Series 68 | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Nylon | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
Cliff 68 Cable Mounted Socket, IP68
Cliffcon 68 connectors are IP68 rated multipin connectors designed for use in environments that require a durable, hardwearing waterproof connector. With threaded coupling and gold plated brass contact, the Cliffcon 68 series assures a robust and reliable connection.
Features and Benefits
• Gold plated contacts with solder termination
• IP68 rated
• Operating temperature range -25 to +85° C
• Cable OD 5-8mm
• IP68 rated
• Operating temperature range -25 to +85° C
• Cable OD 5-8mm
Cliff Electronics Connectors
