- RS Stock No.:
- 805-1716
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68
£8.97
Each
RS Stock No.: 144-0622
- RS Stock No.:
- 805-1716
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cliff 68 Cable Mounted Socket, IP68
Cliffcon 68 connectors are IP68 rated multipin connectors designed for use in environments that require a durable, hardwearing waterproof connector. With threaded coupling and gold plated brass contact, the Cliffcon 68 series assures a robust and reliable connection.
Features and Benefits
• Gold plated contacts with solder termination
• IP68 rated
• Operating temperature range -25 to +85° C
• Cable OD 5-8mm
• IP68 rated
• Operating temperature range -25 to +85° C
• Cable OD 5-8mm
Cliff Electronics Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Series | 68 |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |