Molex Connector, 4 Contacts, Panel Mount, Micro Connector, Socket, Female, IP67, 130299 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
798-9543
Mfr. Part No.:
130299-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Series

130299

Voltage Rating

250 V ac/dc

Mating Type

Plug-In

Housing Material

Die Cast Zinc

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Priced to Clear

Yes

COO (Country of Origin):
MX

Brad® Micro-Change® M12 D-Code Harsh-Duty PCB Mount Receptacle Connectors


Brad Micro-Change® M12 PCB mount connectors are rugged, compact, sealed connectors with D coding, used for sensor/actuator connectivity in industrial control applications, these M12 connectors are designed to withstand harsh-industrial and weather environments.

These high-quality M12 connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery. Brad Micro-Change M12 Harsh-Duty receptacle connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, aerospace, heavy duty commercial vehicles and industrial automation uses.

Features and Benefits:
• Rated at 4A, 250Vac/dc
• Operating temperature range -40 to +85 °C
• Panel mount
• IP67 rated


BRAD - M12