Hirose Connector, 4 Contacts, Panel Mount, Micro Connector, Socket, Male, HR10 Series
- RS Stock No.:
- 790-5185
- Mfr. Part No.:
- HR10G-7R-4PC(73)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-5185
- Mfr. Part No.:
- HR10G-7R-4PC(73)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | Micro | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| Current Rating | 2.0A | |
| Series | HR10 | |
| Body Orientation | Straight | |
| Voltage Rating | 100.0 V | |
| Shell Size | 7 | |
| Mating Type | Push-Pull | |
| Housing Material | Brass, Zinc | |
| Contact Plating | Gold, Silver | |
| Contact Material | Brass, Bronze | |
| Minimum Operating Temperature | -25.0°C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | 85.0°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Micro | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 2.0A | ||
Series HR10 | ||
Body Orientation Straight | ||
Voltage Rating 100.0 V | ||
Shell Size 7 | ||
Mating Type Push-Pull | ||
Housing Material Brass, Zinc | ||
Contact Plating Gold, Silver | ||
Contact Material Brass, Bronze | ||
Minimum Operating Temperature -25.0°C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature 85.0°C | ||
- COO (Country of Origin):
- JP
Hirose Push-Pull HR10G Shielded Connectors
The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations
Features and Benefits
Simplified layout for limited space
Polarisation
Connector pin protection
High density
No screw wiring or mounting
Matte finish enhancing appearance
Polarisation
Connector pin protection
High density
No screw wiring or mounting
Matte finish enhancing appearance
Applications:
Small size electronic equipment
Portable electronic equipment
Portable electronic equipment
