AB Connectors Connector, 60 Contacts, Cable Mount, Plug, Female, IP67, ABCIRP Series
- RS Stock No.:
- 767-6421
- Mfr. Part No.:
- ABCIRPSE06T40A60SV0N
- Brand:
- AB Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-6421
- Mfr. Part No.:
- ABCIRPSE06T40A60SV0N
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Number of Contacts | 60 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Series | ABCIRP | |
| Voltage Rating | 700 V ac/dc | |
| Mating Type | Bayonet | |
| Shell Size | 40mm | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand AB Connectors | ||
Number of Contacts 60 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Series ABCIRP | ||
Voltage Rating 700 V ac/dc | ||
Mating Type Bayonet | ||
Shell Size 40mm | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
AB Connectors ABCIRP Plug Connectors with RF Grounding, Cable Mount
ABCIRP Plug connectors with RF Grounding cable mount are derived from MIL-C-5015 and VG95234 specifications, these plug connectors are used in the rail industry,heavy industrial and have many military applications. Aluminium alloy construction with black chromate over zinc cobalt plating, with low fire hazard grommets and insulators, these durable and hardwearing plug connectors are cable mounted and offer over 2000 mating cycles and feature reverse bayonet locking. ABCIRP plug connector contacts, which are available separately are industry standard 'F80' type and are retained in the insulator by means of a unique beryllium copper spring clip. Connector sealing features a stepped wire seal grommet which can remove the need to populate unused cavities with filler plugs.
Easy coupling low friction roller pins on plug
360° RFI grounding washer
Hard plastic insulator
Approved NFF16-101 Halogen free materials
Robust beryllium copper clip retained contacts
Modular design
IP67 When mated and using sealed backshell
Compatible with other 5015 reverse bayonet lock types
360° RFI grounding washer
Hard plastic insulator
Approved NFF16-101 Halogen free materials
Robust beryllium copper clip retained contacts
Modular design
IP67 When mated and using sealed backshell
Compatible with other 5015 reverse bayonet lock types
AB Connectors, ABCIRP Connector Range
