Bulgin Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 6000 Series
- RS Stock No.:
- 765-9905
- Mfr. Part No.:
- PXM6011/02S/ST/0507/SN
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 765-9905
- Mfr. Part No.:
- PXM6011/02S/ST/0507/SN
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP66, IP68, IP69K | |
| Current Rating | 16.0A | |
| Series | Buccaneer 6000 | |
| Body Orientation | Straight | |
| Voltage Rating | 277.0 V | |
| Shell Size | 26 | |
| Mating Type | Push-Pull | |
| Housing Material | Nickel | |
| Strain Relief | No | |
| Contact Plating | Nickel | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand Bulgin | ||
| Number of Contacts 2 | ||
| Mounting Type Cable Mount | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| Termination Method Screw | ||
| IP Rating IP66, IP68, IP69K | ||
| Current Rating 16.0A | ||
| Series Buccaneer 6000 | ||
| Body Orientation Straight | ||
| Voltage Rating 277.0 V | ||
| Shell Size 26 | ||
| Mating Type Push-Pull | ||
| Housing Material Nickel | ||
| Strain Relief No | ||
| Contact Plating Nickel | ||
| Shielded/Unshielded Unshielded | ||
| Maximum Operating Temperature +120°C | ||
| Contact Material Brass | ||
| Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Flex In-Line Cable Connectors, Metal
Bulgin Buccaneer, 6000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex in-line circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with flex cable connectors: PXM6010.
Mates with Flex Cable connector PXM6010
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Note
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919


