Hirose Connector, 8 Contacts, Panel Mount, Miniature Connector, Socket, Male, RM Series
- RS Stock No.:
- 764-5186
- Mfr. Part No.:
- RM15TRH-8PH(71)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-5186
- Mfr. Part No.:
- RM15TRH-8PH(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Series | RM | |
| Body Orientation | Straight | |
| Voltage Rating | 500 V | |
| Mating Type | Screw Lock | |
| Shell Size | 15 | |
| Housing Material | Brass, Zinc | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Series RM | ||
Body Orientation Straight | ||
Voltage Rating 500 V | ||
Mating Type Screw Lock | ||
Shell Size 15 | ||
Housing Material Brass, Zinc | ||
Contact Plating Silver | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
RM15T Connectors with Threaded Couplings
Hirose offer this concise range of circular connectors, designed to meet the stringent demands of the communication and electronic applications market. These RM Series circular connectors feature a threaded coupling and are miniature in size, durable and high quality and exceed in their mechanical and electrical performance.
Brass and zinc alloy shell, nickel plated
Synthetic resin insulator
Silver plated copper alloy contacts
Synthetic resin insulator
Silver plated copper alloy contacts
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
